text.skipToContent text.skipToNavigation

Manufacturer Part #

V39ZS3P

ZS Series 31 VDC 25 V RMS 76 V Clamp 500 A 2700 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Littelfuse V39ZS3P - Technical Attributes
Attributes Table
Capacitance: 2700pF
Clamping Voltage-Max: 76V
Peak Output Current: 500A
Rated Voltage: 31V
RMS Voltage-Max: 25V
Varistor Voltage Range: 35.1V to 42.9V
Current Rating: 1mA
Energy: 3J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.50
USD
Quantity
Unit Price
500
$0.159
1,500
$0.156
5,000
$0.153
10,000
$0.151
20,000+
$0.148
Product Variant Information section