Manufacturer Part #
SP721ABG
SP721 Series 3 pF Surface Mount SCR & Diode Rail Clamp Array - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1960 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
Littelfuse SP721ABG - Technical Attributes
Attributes Table
| No of Channels: | 6 |
| Directional: | Bi-Directional |
| Capacitance: | 3pF |
| Operating Temp Range: | -40°C to +105°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 20nA |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,041
USA:
4,041
Factory Lead Time:
11 Weeks
Quantity
Unit Price
20
$1.12
50
$1.10
200
$1.07
500
$1.05
2,000+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
1960 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount