Manufacturer Part #
MTJ-661X1
MTJ Series 6 Position Single Port Black Type 1 Side Entry Modular Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech MTJ-661X1 - Product Specification
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
Adam Tech MTJ-661X1 - Technical Attributes
Attributes Table
| Style: | Standard Jack |
| No of Positions: | 6 |
| Mounting Method: | Through Hole |
Features & Applications
The MTJ-661X1 is a MTJ Series 6 Position Single Port Right Angle Through Hole Modular Jack. Modular Jacks are a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations.
It offers a multitude of sizes (4P2C thru 10P10C) with styles including single, ganged and stacked versions with options of ferrite or magnetic filtering and or metal shielding. Jacks with integral LED’s and combination hybrids such as MTJ/USB jacks are also available. These jacks are available in thru-hole or SMT mounting.
Features:
- UL 1863 recognized versions
- FCC compliant to No. 47 CFR part 68
- Magnetic and Ferrite filtered types
- 4,6,8 and 10 positions available
- Single, stacked or ganged
- Hi-Temp and LED options
- Unshielded or Metal Shielded
- Thru-Hole or SMT mounting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.197
150
$0.193
500
$0.188
1,500
$0.185
5,000+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
Through Hole