Manufacturer Part #
TL082CDT
TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1822 | ||||||||||
Product Specification Section
STMicroelectronics TL082CDT - Product Specification
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
STMicroelectronics TL082CDT - Technical Attributes
Attributes Table
| Amplifier Type: | J-Fet |
| No of Channels: | 2 |
| Slew Rate-Nom: | 16V/µs |
| Input Offset Voltage-Max: | 10mV |
| Gain Bandwidth Product: | 4MHz |
| Average Bias Current-Max: | 400pA |
| Supply Voltage: | 6V to 36V |
| Power Dissipation: | 680mW |
| Common Mode Rejection Ratio: | 86dB |
| Supply Current: | 1.4mA |
| Operating Temp Range: | 0°C to 70°C |
| Phase Margin: | 45° |
| Low Noise: | 15nV/√Hz |
| Output Current: | 60mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The TL082CDT is a high speed JFET input dual operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.
The devices feature high slew rates, low input bias and offset current, and low offset voltage temperature coefficient.
Features:
- Wide common-mode (up to VCC+) and differential voltage range
- Low input bias and offset current
- Output short-circuit protection
- High input impedance JFET input stage
- Internal frequency compensation
- Latch up free operation
- High slew rate: 16 V/μs (typical)
Pricing Section
Global Stock:
86
USA:
86
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.43
15
$0.35
75
$0.30
250
$0.265
1,250+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount