Manufacturer Part #
AQY274
AQY Photomos Series 350 mA 400 V 3.2 Ohm 1 Channel Solid State Relay -POWERDIP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:POWERDIP-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2008 | ||||||||||
Product Specification Section
Panasonic Industry AQY274 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Japan
HTS Code:
8541.49.80.00
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025
Details and Download
Certification Status
10/15/2024
Details and Download
Part Status:
Active
Active
Panasonic Industry AQY274 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 0V to 400V |
| On-state Resistance-Max: | 3.2Ω |
| Input Voltage: | 1.5V |
| Input Current: | 10mA |
| Contact Current-Max: | 350mA |
| Isolation Voltage-RMS: | 2500V |
| Capacitance: | 1.5pF |
| Turn-on Delay Time: | 3.88ms |
| Turn-off Delay Time: | 0.08ms |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | POWERDIP-4 |
| Mounting Method: | Through Hole |
Features & Applications
The AQY274 is a Part of AQY Series 400 V 0.35 A 3.2 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 Package
Features:
- Flat-Packaged type
- High capacity of continuous load current 2 A
- High sensitivity and low on-resistance
Applications:
- Measuring and Testing equipment
- IC Testers and Board Testers
- High speed inspection machines?
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4
$6.97
10
$6.91
25
$6.85
40
$6.82
100+
$6.73
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
POWERDIP-4
Mounting Method:
Through Hole