text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC-20-350

100 - 240Vac, 16.8W, 350mA, 9-48V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPC-20-350 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 16.8W
Minimum Output Voltage: 9V
Maximum Output Voltage: 48V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0
Efficiency: 83%
Number of Output Channels: 1
Certifications: CE,LPS,UL
Driver Class: Class II,Class 2
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
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
$11.09
USD
Quantity
Unit Price
1
$11.09
4
$10.93
15
$10.79
25
$10.73
50+
$10.56
Product Variant Information section