Manufacturer Part #
BAS16VY,115
BAS16 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2233 | ||||||||||
Product Specification Section
Nexperia BAS16VY,115 - Product Specification
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
Nexperia BAS16VY,115 - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Triple |
| Reverse Current-Max: | 0.5µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 250mW |
| Diode Capacitance-Max: | 1.5pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 500mA |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
BAS16VY,115 is a High-speed switching diode, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
Features:
High switching speed: trr ≤ 4 ns
Low capacitance
Low leakage current
Reverse voltage: VR ≤ 100 V
Repetitive peak reverse voltage: VRRM ≤ 100 V
Small SMD plastic packages
Applications:
High-speed switching
General-purpose switching
Pricing Section
Global Stock:
504,000
USA:
504,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0734
6,000
$0.0721
9,000
$0.0713
12,000
$0.0708
15,000+
$0.0692
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount