Manufacturer Part #
MCF52234CAL60
MCF5223x Series 256 kB Flash 32 kB RAM ColdFire 32-Bit Microcontroller-LQFP-112
Product Specification Section
NXP MCF52234CAL60 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCF52234CAL60 - Technical Attributes
Attributes Table
Family Name: | MCF5223x |
Core Processor: | CPU32 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 32kB |
Speed: | 60MHz |
No of I/O Lines: | 73 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 3.3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-112 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
50
USA:
50
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$16.73
3
$16.53
10
$16.30
20
$16.18
40+
$15.94
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Package Style:
LQFP-112
Mounting Method:
Surface Mount