5-103168-8 in Tray by TE Connectivity | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103168-8

AMPMODU 20 Position 2.54 mm Dual Row Through-Hole Straight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
TE Connectivity 5-103168-8 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Black
Mounting Method: Through Hole
Features & Applications
The 5-103168-8 is a AMPMODU 20 Position Through-Hole Dual Row Straight .100 Inch Shrouded Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 20
  • Number of Rows are 2
  • Mating Post Length = 8.08 mm

View the 5-103168 series of Header

Read More...
Pricing Section
Global Stock:
1,584
USA:
1,584
4,928
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1232
Multiple Of:
1232
Total
$3,264.80
USD
Quantity
Unit Price
1,232+
$2.65
Product Variant Information section