text.skipToContent text.skipToNavigation

Référence fabricant

5-103168-8

AMPMODU 20 Position 2.54 mm Dual Row Through-Hole Straight Shrouded Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2402
Product Specification Section
TE Connectivity 5-103168-8 - Caractéristiques techniques
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Black
Méthode de montage : Through Hole
Fonctionnalités et applications
The 5-103168-8 is a AMPMODU 20 Position Through-Hole Dual Row Straight .100 Inch Shrouded Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 20
  • Number of Rows are 2
  • Mating Post Length = 8.08 mm

View the 5-103168 series of Header

Pricing Section
Stock global :
1 760
États-Unis:
1 760
Sur commande :Order inventroy details
4 928
Stock d'usine :Stock d'usine :
0
Délai d'usine :
34 Semaines
Commande minimale :
176
Multiples de :
176
Total 
476,96 $
USD
Quantité
Prix unitaire
176
$2.71
352
$2.68
528
$2.67
704+
$2.65
Product Variant Information section