Manufacturer Part #
MMBTA05LT1G
MMBT Series 60 V 500 mA Surface Mount NPN Silicon Driver Transistor - SOT-23
Product Specification Section
onsemi MMBTA05LT1G - Product Specification
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
onsemi MMBTA05LT1G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 60V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 225mW |
DC Current Gain-Min: | 100 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
240,000
USA:
240,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0207
9,000
$0.0201
15,000
$0.0199
45,000
$0.0194
75,000+
$0.019
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount