Manufacturer Part #
AZ2280-1A-12DEF
AZ2280 Series 30 A SPST 12 VDC Chassis Mount Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ2280-1A-12DEF - Product Specification
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
American Zettler AZ2280-1A-12DEF - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 30A |
| Termination Style: | Quick Connect |
| Mounting Method: | Chassis Mount |
Features & Applications
The AZ2280-1A-12DEF is a part of AZ2280 series Power Relays. It has an operating temperature ranging from -55° C to +85° C.
Features:
- Quick-connect leads for contacts
- 1 Form A, B and C contacts available
- AC and DC coils available
- Epoxy sealed versions available
- UL Class F (155°C) standard
- UL, CUR file E44211
- VDE 40027037 ( DC coil only )
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$1.59
80
$1.57
160
$1.55
600+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Chassis Mount