Manufacturer Part #
BLM18EG221SN1D
BLM Series 0603 220 Ohm 2000 mA 0.05 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2008 | ||||||||||
Product Specification Section
Murata BLM18EG221SN1D - Product Specification
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
Murata BLM18EG221SN1D - Technical Attributes
Attributes Table
| Filter Type: | General Use |
| No of Elements: | 1 |
| Impedance: | 220Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 2000mA |
| DC Resistance-Max: | 0.05Ω |
| Case Size: | 0603 (1608 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
61
USA:
61
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.32
15
$0.255
100
$0.205
400
$0.172
2,000+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount