text.skipToContent text.skipToNavigation

Manufacturer Part #

564-0100-321F

564 Series Green/Red/Yellow Ø3 mm 60° 12.6/10/10 mcd Diffused Tri Level CBI

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 564-0100-321F - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Yellow / Green / Red
Lens Type: Diffused
Forward Voltage: 2.1V/2.1V/2V
Forward (Drive) Current: 20mA
Intensity: 10mcd/12.6mcd/10mcd
Viewing Angle: 60°
Wavelength: 585nm/565nm/635nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  15.24mm x L  14.23mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
765
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$726.75
USD
Quantity
Unit Price
5
$1.08
25
$1.05
100
$1.01
200
$0.99
500+
$0.95
Product Variant Information section