Manufacturer Part #
MC78M18CDTRKG
MC78M00C Series 0.5 A 18 V Fixed Output SMT LDO Voltage Regulator -TO-252
Product Specification Section
onsemi MC78M18CDTRKG - Product Specification
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
onsemi MC78M18CDTRKG - Technical Attributes
Attributes Table
Input Voltage-Min: | 20V |
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 18V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 500mA |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 3.2mA |
No. of Outputs: | Single |
Output Noise: | 100µV |
Load Regulation: | 30mV |
Current - Limit: | 700mA |
Line Regulation: | 10mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.118
5,000
$0.116
10,000
$0.115
12,500
$0.114
37,500+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount