Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LM217LZ-TR
Download the CAD models for this product. Learn more about SnapMagic.
2000 per
TO-92
Through Hole
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
This device are monolithic integrated circuits in SO-8 and TO-92 packages intended for use as positive adjustable voltage regulators. It is designed to supply until 100 mA of load current with an output voltage adjustable over a 1.2 to 37V range.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.