Manufacturer Part #
PRL1632-R007-F-T1
PRL Series 1206 1 W 0.007 Ohm ±1 % 0-350 ppm/°C Current Sense Thin Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Susumu PRL1632-R007-F-T1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Susumu PRL1632-R007-F-T1 - Technical Attributes
| Resistance: | 0.007Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | 0ppm/°C to 350ppm/°C |
| Technology: | Thin Film |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Features & Applications
In high-frequency electronics, unwanted noise added by the components themselves can become a significant issue.In order to address this, Susumu offers longer side terminal low resistance chip current sensing resistors.
APPLICATIONS
• Any application that requires current sensing raw resistance resistors, such as protection and control circuits
FEATURES
• Smallest for wattage
• Excellent heat dissipation
• Low ESL, low noise
• Excellent current-surge tolerance
• Offered in sizes: 0402 to 4320
• Resistance range: 1mΩ to 100Ω
• Resistance tolerance as low as ±0.5%
• RoHS compliant
• Offered in two configurations: longer and shorter side terminal
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount