text.skipToContent text.skipToNavigation

Manufacturer Part #

HVC2512-10MFT18

HVC Series 2512 10 MOhm 1 W ±1 % ±100 ppm/°C SMT High Voltage Chip Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC HVC2512-10MFT18 - Technical Attributes
Attributes Table
Resistance: 10MΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 3kV
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.8mm
No. of Terminations: 2
Overload Voltage - Max: 4kV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3600
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,114.00
USD
Quantity
Unit Price
1,800+
$0.865
Product Variant Information section