Manufacturer Part #
ECA-1CM332
M Series 16 V 3300 uF Ø 12.5 x 25 mm LS=5 mm 85 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2325 | ||||||||||
Product Specification Section
Panasonic Industry ECA-1CM332 - Product Specification
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
Panasonic Industry ECA-1CM332 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 3300µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 1200mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 25mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
431
USA:
431
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.32
100
$0.31
300
$0.305
1,000
$0.295
3,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole