Manufacturer Part #
ECA-2EM2R2
ECA-M Series 250 V 2.2 uF Ø 6.3 x 11.2 mm LS=2.5 mm 85 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2222 | ||||||||||
Product Specification Section
Panasonic Industry ECA-2EM2R2 - Product Specification
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
Panasonic Industry ECA-2EM2R2 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 2.2µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 250V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -25°C to +85°C |
| Ripple Current: | 50mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 11.2mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0618
400
$0.0603
1,500
$0.0584
4,000
$0.057
15,000+
$0.0538
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole