Manufacturer Part #
EEE-TK1E331UP
EEE-TK Series 25 V 330 uF Ø 10 x 10.2 mm 125 °C Low Imp. SMT V-Chip Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEE-TK1E331UP - Product Specification
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
Panasonic Industry EEE-TK1E331UP - Technical Attributes
Attributes Table
| Series: | TK |
| Type: | V-Chip |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 3000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 170mA |
| ESR (Equivalent Series Resistance): | 0.2Ω |
| Operating Temp-Max: | 125°C |
| Dimension: | L 10.2mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.44
1,000
$0.43
2,000
$0.425
2,500+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount