text.skipToContent text.skipToNavigation

Manufacturer Part #

VND5012AKTR-E

N-Channel 2 Output 36 V 42 A Surface Mount Power Switch Driver - PowerSSO-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VND5012AKTR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 36V
No of Elements: Dual
On-state Resistance-Max: 24mΩ
Rated Current-Max: 84A
Type: Relay Driver
Operating Temp Range: -55°C to +150°C
Turn-off Delay Time: 35µs
Turn-on Delay Time: 20µs
Current - Limit: 84A
Package Style:  POWERSSO-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,980.00
USD
Quantity
Unit Price
1,000+
$2.98
Product Variant Information section