Manufacturer Part #
VND5012AKTR-E
N-Channel 2 Output 36 V 42 A Surface Mount Power Switch Driver - PowerSSO-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:POWERSSO-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VND5012AKTR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VND5012AKTR-E - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 52V |
| Configuration: | High Side |
| Input Voltage: | 4.5V to 36V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 24mΩ |
| Rated Current-Max: | 84A |
| Type: | Relay Driver |
| Operating Temp Range: | -55°C to +150°C |
| Turn-off Delay Time: | 35µs |
| Turn-on Delay Time: | 20µs |
| Current - Limit: | 84A |
| Package Style: | POWERSSO-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$2.98
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
POWERSSO-24
Mounting Method:
Surface Mount