Manufacturer Part #
HCM0703-R15-R
HCM0703 Series 8.2 uH ±20 % 4 A 68 mΩ Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Eaton HCM0703-R15-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Eaton HCM0703-R15-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.15µH |
| Rated Current-Max: | 52A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 2.5mΩ |
| Dimension: | L 7.4mm x W 6.8mm x H 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,500
USA:
10,500
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.545
3,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount