text.skipToContent text.skipToNavigation

Manufacturer Part #

2SHD-C-08-GS

2SH Series 8 Position 2 mm Pitch PCB Mount Shrouded Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech 2SHD-C-08-GS - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 3A
Contact Plating: Tin
Material: Nylon
Gender: Male/Female
Type: Shrouded Header
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,940.00
USD
Quantity
Unit Price
1,000
$0.76
2,000+
$0.745
Product Variant Information section