Manufacturer Part #
EEU-HD1V472
EEU-HD Series 35 V 4700 uF Ø16 x 31.5 mm LS=7.5mm 105 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Panasonic Industry EEU-HD1V472 - Product Specification
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
Panasonic Industry EEU-HD1V472 - Technical Attributes
Attributes Table
| Series: | HD |
| Type: | Radial |
| Capacitance: | 4700µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1.91A |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 31.5mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.42
30
$1.40
100
$1.38
250
$1.36
750+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole