Manufacturer Part #
TPSP106M010R2000
TPS Series 10 uF ±20% 10 V SMT Low ESR Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
KYOCERA AVX TPSP106M010R2000 - Product Specification
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
KYOCERA AVX TPSP106M010R2000 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 10µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 2Ω |
| Leakage Current: | 1µA |
| Dissipation Factor: | 8% |
| Ripple Current: | 173mA |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500
$0.137
5,000
$0.135
10,000
$0.134
12,500+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount