Manufacturer Part #
FX8-100P-SV(92)
100 Position Dual Row .6 mm Gold Finish SMT Header Connector
Product Specification Section
Hirose Electric FX8-100P-SV(92) - Product Specification
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
Hirose Electric FX8-100P-SV(92) - Technical Attributes
Attributes Table
No of Positions: | 100 |
Pitch: | 0.6 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 100V |
Current Rating: | 0.4A |
Contact Plating: | Gold |
Material: | Polyphenylene Sulfide |
No of Rows: | 2 |
Gender: | Male |
Type: | Header |
Color: | Beige |
Insulation Resistance: | 1000MΩ |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$2.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount