text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC3225T220MR

CB-C Series 1210 22 uH 780 mA 351 mOhm Unshielded SMT Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2408
Product Specification Section
TAIYO YUDEN CBC3225T220MR - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22µH
Rated Current-Max: 780mA
Tolerance (%): ±20%
DC Resistance: 351mΩ
Self Resonance Frequency: 17MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
Dimension: L  3.2mm x W  2.5mm x H  2.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.00
USD
Quantity
Unit Price
1,000
$0.09
3,000
$0.0875
4,000
$0.0869
10,000
$0.0848
15,000+
$0.0828