Manufacturer Part #
MP4423HGQ-Z
MP4423H Series 36 V 3 A High Efficiency Synchronous Step Down Converter - QFN-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP4423HGQ-Z - Product Specification
Monolithic Power Systems MP4423HGQ-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4V to 36V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 0.8V to 32.4V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 500kHz |
| Operating Temp Range: | -40°C to +125°C |
| Quiescent Current: | 0.7mA |
| Storage Temperature Range: | -65°C to +150°C |
| Power Consumption: | 2.27W |
| Package Style: | QFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
5,000+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-8
Mounting Method:
Surface Mount