Manufacturer Part #
AST1S31PUR
AST1S31 Series 4 V 3 A 1.9 MHz Step-Down Switching Regulator - VFDFPN 3 x 3 8L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:VFDFPN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1303 | ||||||||||
Product Specification Section
STMicroelectronics AST1S31PUR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.8V to 4V |
| Output Current-Max: | 3A |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.9MHz |
| Operating Temp Range: | -40°C to +150°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 630µA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | VFDFPN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.63
15
$1.58
75
$1.55
300
$1.52
1,500+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
VFDFPN-8
Mounting Method:
Surface Mount