text.skipToContent text.skipToNavigation

Manufacturer Part #

AST1S31PUR

AST1S31 Series 4 V 3 A 1.9 MHz Step-Down Switching Regulator - VFDFPN 3 x 3 8L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1303
Product Specification Section
STMicroelectronics AST1S31PUR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.8V to 4V
Output Current-Max: 3A
Output Type: Adjustable
Switching Frequency-Max: 1.9MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 630µA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFDFPN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.63
USD
Quantity
Unit Price
1
$1.63
15
$1.58
75
$1.55
300
$1.52
1,500+
$1.48