Manufacturer Part #
2-6447232-3
DEUTSCH 34 position 0.118" (3.00mm) Through Hole Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-6447232-3 - Product Specification
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
TE Connectivity 2-6447232-3 - Technical Attributes
Attributes Table
| No of Positions: | 34 |
| Pitch: | 3 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +125°C |
| Voltage Rating: | 250V |
| Contact Plating: | Gold |
| Material: | Polyester |
| No of Rows: | 4 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Locking Ramp |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
700+
$13.45
Product Variant Information section
Available Packaging
Package Qty:
700 per Tube
Mounting Method:
Through Hole