Manufacturer Part #
AZ977-1A-12D
AZ977 Series 12VDC 1 Form A Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:Socket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ977-1A-12D - Product Specification
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
American Zettler AZ977-1A-12D - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 20A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | Plug-In |
| Coil Type: | Non-Latching |
| Coil Current: | 123.7mA |
| Coil Resistance: | 97Ω |
| Switching Voltage: | 150V |
| Power Dissipation: | 1.5W |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +115°C |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$1.09
75
$1.07
125
$1.06
375
$1.05
625+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Socket Mount