Manufacturer Part #
MCP1703AT-2052E/CB
MCP1703 Series 200 mA 2.05 V Fixed Output Surface Mount LDO Regulator - SOT-23-3
Product Specification Section
Microchip MCP1703AT-2052E/CB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Location Change
02/26/2025 Details and Download
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP1702, MCP1703 and MCP1703A device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Active
Active
Microchip MCP1703AT-2052E/CB - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.7V |
Input Voltage-Max: | 16V |
Output Voltage Fixed: | 2.05V |
Output Current-Max: | 200mA |
Rated Power: | 253mW |
Tolerance (%): | ±0.4% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 5µA |
No. of Outputs: | Single |
Output Noise: | 1µV |
Load Regulation (%): | 2.5% |
Line Regulation (%): | 0.3% |
Package Style: | SOT-23A-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23A-3
Mounting Method:
Surface Mount