Manufacturer Part #
ECS-40-20-5PXDU-TR
CSM-7X Series 4 MHz 20 pF ±100 ppm -55ºC to +125ºC Surface Mount Crystal
Product Specification Section
ECS Inc. ECS-40-20-5PXDU-TR - Product Specification
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
ECS Inc. ECS-40-20-5PXDU-TR - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 4MHz |
Frequency Tolerance: | ±100ppm |
Operating Temp Range: | -55°C to +125°C |
ESR (Equivalent Series Resistance): | 150Ω |
Drive Level: | 500µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 11.4mm x W 3.8mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount