text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA24-800BWRG

BTA24 Series 800 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
STMicroelectronics BTA24-800BWRG - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 80mA
Gate Trigger Current [Igt]-Max: 50mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
58,767
USA:
58,767
18,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
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
$1.66
USD
Quantity
Unit Price
1
$1.66
30
$1.64
125
$1.61
300
$1.60
1,250+
$1.55
Product Variant Information section