Manufacturer Part #
450-0152R
2.4 GHz 65 Mbps 19 dB 65 Mbps Bluetooth v4.1 Sterling-LWB Chip Antenna Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Ezurio 450-0152R - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesAll changes have been applied to the part numbers listed:• Replace all Laird Connectivity company information and branding with Ezurio company information and branding, including:i. On product labelsii. Packaging labels inclusive of any reel, anti-static bag, box and carton labels.• Added Giteki ID to Tape & Reel packaging.Reason for ChangeThe changes are required to align with the new company information and branding – Ezurio.Giteki ID was added to be able to check the Certification ID without having to open the packaging.
DESCRIPTION OF CHANGES:- Change the MAC OUI from C0EE40 to B0FB15.REASON FOR CHANGE:As part of a normal consumption of MAC addresses for our connectivity products, available MAC addresses for a specific OUI are exhausted and a new OUI is required to allow continued supply of unique MAC addresses for Laird Connectivity products.Our OUI C0EE40 is nearing the end of the available MAC addresses and a new OUI is needed to maintain supply of products without interruption.
DESCRIPTION OF CHANGES:All changes have been applied to the part numbers listed above:? Change the MAC OUI from C0EE40 to B0FB15.REASON FOR CHANGE:As part of a normal consumption of MAC addresses for our connectivity products, available MAC addresses for a specific OUI are exhausted and a new OUI is required to allow continued supply of unique MAC addresses for Laird Connectivity products.Our OUI C0EE40 is nearing the end of the available MAC addresses and a new OUI is needed to maintain supply of products without interruption.
Part Status:
Ezurio 450-0152R - Technical Attributes
| Data Rate: | 1Mbps to 65Mbps |
| Max Power Consumption: | 290mA |
| Certified: | Yes |
| Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount