Manufacturer Part #
BLM18EG331TN1D
BLM Series 0603 330 Ohm 500 mA 0.21 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLM18EG331TN1D - Product Specification
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
Murata BLM18EG331TN1D - Technical Attributes
Attributes Table
| Filter Type: | General Use |
| Impedance: | 330Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 500mA |
| DC Resistance-Max: | 0.21Ω |
| Case Size: | 0603 (1608 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 1.6mm x W 0.8mm x H 0.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4,000
$0.0637
8,000
$0.0618
12,000
$0.0637
16,000
$0.0632
20,000+
$0.0618
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount