text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-110-D-14-GT-V-TR-P-LF

20 Position Dual Row ( 2 x 10) 2.54 mm Pitch SMT Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Major League Electronics TSHSM-110-D-14-GT-V-TR-P-LF - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Cage Clamp
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,830
USA:
3,830
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.50
USD
Quantity
Unit Price
200
$1.05
400
$1.03
600
$1.02
1,000+
$0.99
Product Variant Information section