Manufacturer Part #
1060-12-0222
DEUTSCH 10 AWG Nickel Plated Male Pin Free Hanging Automotive Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
TE Connectivity 1060-12-0222 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
02/21/2025 Details and Download
Product Description: DEUTSCH Size 12,16,20 SF Pin Product Drawing Updated to Add Part Number RevisionGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to include the part number revision to the product drawing(s) listed on the attached document.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to support product shipment and traceability. The product drawing change does not impact performance.
Part Status:
Active
Active
TE Connectivity 1060-12-0222 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 10 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Current Rating: | 25A |
| Gender: | Female |
| Operating Temp Range: | -55°C to +125°C |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.129
4,000
$0.128
6,000
$0.127
8,000
$0.126
10,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Wire Mount