text.skipToContent text.skipToNavigation

Manufacturer Part #

L1MX-507012V500000

LUXEON MX High Power LED Emitter Cool White 5000K 70 CRI 12 V 1232 lm Typ 5 SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2212
Product Specification Section
Lumileds L1MX-507012V500000 - Technical Attributes
Attributes Table
Application: High Bay/Industrial Lighting/Low Bay/Outdoor/Streetlight
Family: LUXEON MX
Type of White: Cool
Color: White
CRI: 70
CCT: 5000K
SDCM: 5
Flux: 1232lm
Test Current: 700mA
Forward (Drive) Current: 1500mA
Forward Voltage: 12V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
77
USA:
77
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
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
$6.46
USD
Quantity
Unit Price
1
$6.46
5
$5.95
30
$5.39
100
$5.01
250+
$4.73