text.skipToContent text.skipToNavigation

Manufacturer Part #

SFN4D-DC24V

SFN4D Series 8 A 6PST-4NO/2NC 24 V Through Hole Low Profile Safety Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SFN4D-DC24V - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: 6PST (4 Form A/2 Form B)
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 1.47kΩ
Switching Voltage: 500V
Rated Power: 400mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -25°C to +92°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$490.00
USD
Quantity
Unit Price
20+
$24.50
Product Variant Information section