text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXZ630ELL102ML30S

LXZ Series 63 V 1000 uF 105 °C Ø 16 x 30 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
United Chemi-Con ELXZ630ELL102ML30S - Technical Attributes
Attributes Table
Series: LXZ
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2670mA
Impedance: 0.043Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.08%
Leakage Current: 630µA
Dimension: L  30mm x D  16mm
Pricing Section
Global Stock:
400
USA:
400
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.00
USD
Quantity
Unit Price
500
$0.805
1,000
$0.795
1,500
$0.785
2,000
$0.78
2,500+
$0.765
Product Variant Information section