Manufacturer Part #
206-121
206 Series SPDT5 0 mA 24 VDC Through Hole 2.54 mm DIP Switch
Product Specification Section
CTS 206-121 - Product Specification
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
CTS 206-121 - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 1 |
Circuitry: | SPDT |
Actuator Style: | Slide |
Termination Style: | PC Pin |
Sealed Option: | Unsealed |
Contact Resistance: | 50mΩ |
Voltage Rating: | 24V |
Current Rating: | 50mA |
Insulation Resistance: | 1GΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,800
USA:
4,800
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
75
$0.59
225
$0.575
300
$0.57
750
$0.555
1,125+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Mounting Method:
Through Hole