text.skipToContent text.skipToNavigation

Manufacturer Part #

BLA31AG221SN4D

BLA31 Series 1206 220 Ohm 150 mA 250 mOhm Ferrite Bead Chip Array

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLA31AG221SN4D - Technical Attributes
Attributes Table
No of Elements: 4
Impedance: 220Ω
Tolerance (%): ±25%
Rated Current: 150mA
DC Resistance-Max: 250mΩ
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,620.00
USD
Quantity
Unit Price
4,000+
$0.405
Product Variant Information section