text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1H2R2H

FC-A Series 50V 2.2uF 105°C 1 KHrs 5 x 11 mm LS=2.5mm Radial Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Panasonic Industry EEU-FC1H2R2H - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 45mA
Impedance: 1.8Ω
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.80
USD
Quantity
Unit Price
2,000
$0.0559
6,000
$0.0544
8,000
$0.054
20,000
$0.0529
30,000+
$0.0517
Product Variant Information section