Manufacturer Part #
TL072BIDT
TL072 Series 16 V/µs 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TL072BIDT - Product Specification
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
STMicroelectronics TL072BIDT - Technical Attributes
Attributes Table
| Amplifier Type: | J-Fet |
| No of Channels: | 2 |
| Slew Rate-Nom: | 16V/µs |
| Input Offset Voltage-Max: | 3mV |
| Gain Bandwidth Product: | 4MHz |
| Average Bias Current-Max: | 200pA |
| Supply Voltage: | 6V to 36V |
| Common Mode Rejection Ratio: | 86dB |
| Supply Current: | 1.4mA |
| Power Supply Rejection Ratio: | 86dB |
| Operating Temp Range: | -40°C to +125°C |
| Phase Margin: | 45° |
| Low Noise: | 15nV/√Hz |
| Output Current: | 40mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.425
5,000
$0.42
7,500+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount