Manufacturer Part #
ASPI-4030S-150M-T
ASPI-4030S Series 15 uH ±20% 1.11 A 190 mOhm Shielded Wirewound Inductor
Product Specification Section
Abracon ASPI-4030S-150M-T - Product Specification
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
Abracon ASPI-4030S-150M-T - Technical Attributes
Attributes Table
Inductance-Nom: | 15µH |
Rated Current-Max: | 1.11A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 190mΩ |
Core Material: | Nickel Zinc |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | 4 x 4 x 3 mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount