Manufacturer Part #
AZ576-1A-24DE
AZ576 Series 20 A SPST 24 VDC Class F Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
American Zettler AZ576-1A-24DE - Product Specification
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
American Zettler AZ576-1A-24DE - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 20A |
| Coil Resistance: | 1440Ω |
| Switching Voltage: | 480V |
| Operating Temp Range: | -40°C to +105°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,200
USA:
4,200
Factory Lead Time:
15 Weeks
Quantity
Unit Price
20
$1.24
60
$1.22
100
$1.21
300
$1.19
500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole